ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5A9NJH6QTR

DigiKey Part Number
497-STM32U5A9NJH6QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32U5A9NJH6QTR
Description
IC MCU 32BIT 4MB FLASH 216TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.5M x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Supplier Device Package
216-TFBGA (13x13)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
216-TFBGA
Number of I/O
156
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥116.19376¥185,910.02
Manufacturers Standard Package