


STM32U595RJT6 | |
|---|---|
DigiKey Part Number | 497-STM32U595RJT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U595RJT6 |
Description | IC MCU 32BIT 4MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.50000 | ¥129.50 |
| 10 | ¥102.43700 | ¥1,024.37 |
| 25 | ¥95.66440 | ¥2,391.61 |
| 100 | ¥88.22330 | ¥8,822.33 |
| 250 | ¥84.67624 | ¥21,169.06 |
| 500 | ¥82.53836 | ¥41,269.18 |
| 1,000 | ¥80.77871 | ¥80,778.71 |


