
STM32U385RGY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U385RGY6QTR-ND - Tape & Reel (TR) 497-STM32U385RGY6QTRCT-ND - Cut Tape (CT) 497-STM32U385RGY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U385RGY6QTR |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 68-WLCSP (3.11x3.17) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385RGY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 68-WLCSP (3.11x3.17) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 68-UFBGA, WLCSP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥36.79300 | ¥367.93 |
| 25 | ¥33.96320 | ¥849.08 |
| 100 | ¥30.85540 | ¥3,085.54 |
| 250 | ¥29.37336 | ¥7,343.34 |
| 500 | ¥29.33748 | ¥14,668.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥26.50152 | ¥132,507.60 |



