


STM32U385RGT6 | |
|---|---|
DigiKey Part Number | 497-STM32U385RGT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U385RGT6 |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385RGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 10 | ¥43.00400 | ¥430.04 |
| 25 | ¥39.77520 | ¥994.38 |
| 100 | ¥36.22260 | ¥3,622.26 |
| 250 | ¥34.52888 | ¥8,632.22 |
| 960 | ¥32.71283 | ¥31,404.32 |
| 1,920 | ¥32.01350 | ¥61,465.92 |


