


STM32U375RGT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U375RGT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U375RGT6Q |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375RGT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |
| 10 | ¥41.27600 | ¥412.76 |
| 25 | ¥38.15760 | ¥953.94 |
| 160 | ¥33.83569 | ¥5,413.71 |
| 320 | ¥32.71869 | ¥10,469.98 |
| 640 | ¥31.79905 | ¥20,351.39 |
| 1,120 | ¥31.17671 | ¥34,917.92 |
| 2,560 | ¥30.41911 | ¥77,872.92 |


