
STM32U073CBT6 | |
|---|---|
DigiKey Part Number | 497-STM32U073CBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U073CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U073CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥17.97900 | ¥179.79 |
| 25 | ¥16.45080 | ¥411.27 |
| 100 | ¥14.77270 | ¥1,477.27 |
| 250 | ¥13.97232 | ¥3,493.08 |
| 500 | ¥13.49002 | ¥6,745.01 |
| 1,500 | ¥12.89408 | ¥19,341.12 |
| 3,000 | ¥12.60245 | ¥37,807.35 |
| 6,000 | ¥12.36240 | ¥74,174.40 |


