ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U031C8T6TR

DigiKey Part Number
497-STM32U031C8T6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32U031C8T6TR
Description
STM32U
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
56MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥9.53779¥22,890.70
Manufacturers Standard Package