
STM32MP215DAN3 | |
|---|---|
DigiKey Part Number | 497-STM32MP215DAN3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP215DAN3 |
Description | M32MP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2 Core, 64-Bit 1.5GHz, 300MHz 273-VFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.5GHz, 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, MIPI/CSI2 | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Boot Security, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 273-VFBGA | |
Supplier Device Package | 273-VFBGA (11x11) | |
Additional Interfaces | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.24000 | ¥121.24 |
| 10 | ¥95.76700 | ¥957.67 |
| 25 | ¥89.40840 | ¥2,235.21 |
| 160 | ¥80.60613 | ¥12,896.98 |
| 320 | ¥78.33081 | ¥25,065.86 |
| 640 | ¥76.45805 | ¥48,933.15 |


