ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L412KBT6TR

DigiKey Part Number
497-STM32L412KBT6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L412KBT6TR
Description
STM32L
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
32-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT
Package / Case
32-LQFP
Number of I/O
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,400¥18.95215¥45,485.16
Manufacturers Standard Package