ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5)
Could your next 8-bit microcontroller be a 32-bit?

STM32L071KZU6TR

DigiKey Part Number
497-STM32L071KZU6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L071KZU6TR
Description
IC MCU 32BIT 192KB FLSH 32UFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32L071KZU6TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
6K x 8
Series
RAM Size
20K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
32-UFQFPN (5x5)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDT
Package / Case
32-UFQFN Exposed Pad
Number of I/O
23
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.17175¥66,515.25
Manufacturers Standard Package