
STM32H7R3V8Y6TR | |
|---|---|
DigiKey Part Number | 497-STM32H7R3V8Y6TR-ND - Tape & Reel (TR) 497-STM32H7R3V8Y6TRCT-ND - Cut Tape (CT) 497-STM32H7R3V8Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H7R3V8Y6TR |
Description | STM32H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 101-WLCSP (3.86x3.79) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 616K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 101-WLCSP (3.86x3.79) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 101-UFBGA, WLCSP |
Number of I/O 65 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥43.77300 | ¥437.73 |
| 25 | ¥40.49000 | ¥1,012.25 |
| 100 | ¥36.88250 | ¥3,688.25 |
| 250 | ¥35.34396 | ¥8,835.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥31.83052 | ¥159,152.60 |



