
STM32H7R3A8I6 | |
|---|---|
DigiKey Part Number | 497-STM32H7R3A8I6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7R3A8I6 |
Description | IC MCU 32BIT 64KB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7R3A8I6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 616K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 169-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 169-UFBGA |
Number of I/O 116 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.60000 | ¥73.60 |
| 10 | ¥57.14600 | ¥571.46 |
| 25 | ¥53.02720 | ¥1,325.68 |
| 100 | ¥48.49770 | ¥4,849.77 |
| 416 | ¥45.35815 | ¥18,868.99 |
| 832 | ¥44.23017 | ¥36,799.50 |
| 1,248 | ¥43.66538 | ¥54,494.39 |


