
STM32H747XIH6TR | |
|---|---|
DigiKey Part Number | 497-STM32H747XIH6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H747XIH6TR |
Description | STM32H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-M7F STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 36x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-M7F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz, 480MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 240+25-TFBGA (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 265-TFBGA |
Number of I/O 168 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥127.02294 | ¥177,832.12 |


