ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Could your next 8-bit microcontroller be a 32-bit?

STM32H735RGV6

DigiKey Part Number
497-STM32H735RGV6-ND
Manufacturer
Manufacturer Product Number
STM32H735RGV6
Description
IC MCU 32BIT 1MB FLASH 68VFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 68-VFQFPN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
560K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 2x12b, 26x16b; D/A 2x12b
Core Processor
ARM® Cortex®-M7
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
550MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Supplier Device Package
68-VFQFPN (8x8)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
46
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,298
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.19000¥105.19
10¥82.63100¥826.31
25¥76.99120¥1,924.78
100¥70.79070¥7,079.07
250¥67.83476¥16,958.69
500¥66.05328¥33,026.64