


STM32H723VEH6 | |
|---|---|
DigiKey Part Number | 497-STM32H723VEH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H723VEH6 |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H723VEH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b, 26x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 550MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB OTG | Supplier Device Package 100-TFBGA (8x8) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.64000 | ¥90.64 |
| 10 | ¥70.82200 | ¥708.22 |
| 25 | ¥65.87680 | ¥1,646.92 |
| 100 | ¥60.43940 | ¥6,043.94 |
| 250 | ¥57.84656 | ¥14,461.64 |
| 500 | ¥56.28422 | ¥28,142.11 |




