
STM32H562VGT6TR | |
|---|---|
DigiKey Part Number | 497-STM32H562VGT6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H562VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H562VGT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥35.79139 | ¥35,791.39 |



