New Product
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C552MET6

DigiKey Part Number
497-STM32C552MET6-ND
Manufacturer
Manufacturer Product Number
STM32C552MET6
Description
MAINSTREAM ARM CORTEX-M33 MCU, 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
144MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB
Supplier Device Package
80-LQFP (12x12)
Peripherals
DMA, I2S, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
66
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:10
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥17.56500¥175.65
25¥16.07040¥401.76
119¥14.26126¥1,697.09
357¥13.38720¥4,779.23
595¥13.06395¥7,773.05
1,071¥12.74499¥13,649.88
2,618¥12.35060¥32,333.87
5,117¥12.11353¥61,984.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.