
STM32C092RCI6 | |
|---|---|
DigiKey Part Number | 497-STM32C092RCI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C092RCI6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C092RCI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-UFBGA |
Number of I/O 61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥15.03500 | ¥150.35 |
| 25 | ¥13.72800 | ¥343.20 |
| 100 | ¥12.29090 | ¥1,229.09 |
| 250 | ¥11.60480 | ¥2,901.20 |
| 500 | ¥11.19128 | ¥5,595.64 |
| 1,000 | ¥10.85106 | ¥10,851.06 |
| 2,940 | ¥10.43730 | ¥30,685.66 |
| 5,880 | ¥10.23048 | ¥60,155.22 |


