ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C092GBU6

DigiKey Part Number
497-STM32C092GBU6-ND
Manufacturer
Manufacturer Product Number
STM32C092GBU6
Description
STM32C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM32C092GBU6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
30K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-UFQFPN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
28-UFQFN
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥11.92500¥119.25
25¥10.85680¥271.42
100¥9.68000¥968.00
250¥9.11916¥2,279.79
500¥8.78108¥4,390.54
1,000¥8.50263¥8,502.63
2,940¥8.16417¥24,002.66
5,880¥7.99494¥47,010.25
Manufacturers Standard Package