
STM32C091KCT6 | |
|---|---|
DigiKey Part Number | 497-STM32C091KCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091KCT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091KCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥13.01700 | ¥130.17 |
| 25 | ¥11.86560 | ¥296.64 |
| 100 | ¥10.59550 | ¥1,059.55 |
| 250 | ¥9.98984 | ¥2,497.46 |
| 500 | ¥9.62496 | ¥4,812.48 |
| 1,500 | ¥9.17413 | ¥13,761.19 |
| 3,000 | ¥8.95354 | ¥26,860.62 |
| 6,000 | ¥8.77201 | ¥52,632.06 |




