ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C091FCP6

DigiKey Part Number
497-STM32C091FCP6-ND
Manufacturer
Manufacturer Product Number
STM32C091FCP6
Description
STM32C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
36K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥11.40400¥114.04
25¥10.37400¥259.35
100¥9.24250¥924.25
250¥8.70336¥2,175.84
500¥8.37784¥4,188.92
1,480¥7.98021¥11,810.71
2,960¥7.78282¥23,037.15
5,920¥7.62034¥45,112.41
Manufacturers Standard Package