
STM32C071FBP6N | |
|---|---|
DigiKey Part Number | 497-STM32C071FBP6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071FBP6N |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥7.93920 | ¥198.48 |
| 100 | ¥7.03860 | ¥703.86 |
| 250 | ¥6.60940 | ¥1,652.35 |
| 500 | ¥6.35086 | ¥3,175.43 |
| 1,480 | ¥6.03486 | ¥8,931.59 |
| 2,960 | ¥5.87798 | ¥17,398.82 |
| 5,920 | ¥5.74885 | ¥34,033.19 |


