


STM32C031K6T6 | |
|---|---|
DigiKey Part Number | 497-STM32C031K6T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031K6T6 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031K6T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.03000 | ¥80.30 |
| 25 | ¥7.27080 | ¥181.77 |
| 100 | ¥6.43550 | ¥643.55 |
| 250 | ¥6.03824 | ¥1,509.56 |
| 500 | ¥5.79842 | ¥2,899.21 |
| 1,000 | ¥5.60110 | ¥5,601.10 |
| 2,500 | ¥5.39283 | ¥13,482.08 |
| 5,000 | ¥5.26727 | ¥26,336.35 |











