ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C031G6U3TR

DigiKey Part Number
497-STM32C031G6U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32C031G6U3TR
Description
IC MCU 32BIT 32KB FLASH 28UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM32C031G6U3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SMBus, SPI, UART/USART
Supplier Device Package
28-UFQFPN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Package / Case
28-UFQFN
Number of I/O
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.16159¥18,484.77
Manufacturers Standard Package