


STM32C031C6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32C031C6T6TR-ND - Tape & Reel (TR) 497-STM32C031C6T6TRCT-ND - Cut Tape (CT) 497-STM32C031C6T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C031C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031C6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 48-LQFP |
Number of I/O 45 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.73300 | ¥87.33 |
| 25 | ¥7.91920 | ¥197.98 |
| 100 | ¥7.02040 | ¥702.04 |
| 250 | ¥6.59284 | ¥1,648.21 |
| 500 | ¥6.33466 | ¥3,167.33 |
| 1,000 | ¥6.19241 | ¥6,192.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥5.90698 | ¥14,176.75 |
| 4,800 | ¥5.77032 | ¥27,697.54 |
| 7,200 | ¥5.70189 | ¥41,053.61 |
| 12,000 | ¥5.62604 | ¥67,512.48 |



