


STLQ50C25R | |
|---|---|
DigiKey Part Number | 497-5816-2-ND - Tape & Reel (TR) 497-5816-1-ND - Cut Tape (CT) 497-5816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ50C25R |
Description | IC REG LIN 2.5V 50MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ50C25R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | PSRR 30dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.7V @ 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.36840 | ¥59.21 |
| 100 | ¥2.05340 | ¥205.34 |
| 250 | ¥1.90308 | ¥475.77 |
| 500 | ¥1.81246 | ¥906.23 |
| 1,000 | ¥1.73769 | ¥1,737.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64545 | ¥4,936.35 |
| 6,000 | ¥1.60029 | ¥9,601.74 |
| 9,000 | ¥1.57769 | ¥14,199.21 |
| 15,000 | ¥1.55263 | ¥23,289.45 |
| 21,000 | ¥1.53798 | ¥32,297.58 |
| 30,000 | ¥1.52391 | ¥45,717.30 |





