
STL76DN4LF7AG | |
|---|---|
DigiKey Part Number | 497-STL76DN4LF7AGTR-ND - Tape & Reel (TR) 497-STL76DN4LF7AGCT-ND - Cut Tape (CT) 497-STL76DN4LF7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL76DN4LF7AG |
Description | MOSFET 2N-CH 40V 40A POWERFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A (Tc) 71W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL76DN4LF7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Manufacturer STMicroelectronics | Input Capacitance (Ciss) (Max) @ Vds 956pF @ 25V |
Series | Power - Max 71W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 40A (Tc) | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 6mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥13.06700 | ¥130.67 |
| 100 | ¥8.89270 | ¥889.27 |
| 500 | ¥7.10690 | ¥3,553.45 |
| 1,000 | ¥6.53288 | ¥6,532.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.80427 | ¥17,412.81 |
| 6,000 | ¥5.43774 | ¥32,626.44 |
| 9,000 | ¥5.26799 | ¥47,411.91 |



