


STGWT60H65FB | |
|---|---|
DigiKey Part Number | 497-14233-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT60H65FB |
Description | IGBT TRENCH FS 650V 80A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT60H65FB Models |
Category | Switching Energy 1.09mJ (on), 626µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 306 nC |
Part Status Active | Td (on/off) @ 25°C 51ns/160ns |
IGBT Type Trench Field Stop | Test Condition 400V, 60A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A | Supplier Device Package TO-3P |
Power - Max 375 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 30 | ¥25.50200 | ¥765.06 |
| 120 | ¥21.10092 | ¥2,532.11 |
| 510 | ¥17.87357 | ¥9,115.52 |
| 1,020 | ¥16.69582 | ¥17,029.74 |
| 2,010 | ¥15.90942 | ¥31,977.93 |

