
STGAP2SICSC | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSC-ND |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSC |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSC Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tube | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.90000 | ¥44.90 |
| 10 | ¥34.27800 | ¥342.78 |
| 80 | ¥29.09400 | ¥2,327.52 |
| 160 | ¥27.93831 | ¥4,470.13 |
| 320 | ¥26.98650 | ¥8,635.68 |
| 560 | ¥26.34268 | ¥14,751.90 |
| 1,040 | ¥25.73903 | ¥26,768.59 |
| 2,560 | ¥25.02829 | ¥64,072.42 |


