4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Gate Drivers for Industrial Applications

STGAP2SICS

DigiKey Part Number
497-STGAP2SICS-ND
Manufacturer
Manufacturer Product Number
STGAP2SICS
Description
DIGITAL ISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2SICS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
30ns, 30ns
Mfr
Current - Output High, Low
4A, 4A
Packaging
Tube
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SO
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Approval Agency
UL
Pulse Width Distortion (Max)
20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22
10¥19.64100¥196.41
80¥16.42888¥1,314.31
160¥15.71356¥2,514.17
320¥15.12381¥4,839.62
560¥14.72502¥8,246.01
1,040¥14.35103¥14,925.07
2,560¥13.91081¥35,611.67
5,040¥13.64590¥68,775.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.