
STEVAL-STWINKT1B | |
|---|---|
DigiKey Part Number | 497-STEVAL-STWINKT1B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-STWINKT1B |
Description | STWIN SENSORTILE WIRELESS IND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS3DWB, ISM330DHCX, IIS2DH, IMP34DT05, LPS22HH, MP23ABS1, STM32L4R9, STWIN - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part IIS3DWB, ISM330DHCX, IIS2DH, IMP34DT05, LPS22HH, MP23ABS1, STM32L4R9, STWIN |
Sensor Type Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥959.32000 | ¥959.32 |








