

STEVAL-ISV021V1 | |
|---|---|
DigiKey Part Number | 497-15986-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV021V1 |
Description | EVAL BOARD FOR SPV1050 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPV1050 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer STMicroelectronics | Utilized IC / Part SPV1050 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,311.29000 | ¥1,311.29 |





