
STEVAL-ISB005V1 | |
|---|---|
DigiKey Part Number | 497-8428-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB005V1 |
Description | EVAL BRD FOR L6924 ST72F63BK6M1 |
Customer Reference | |
Detailed Description | L6924, ST72F63BK6M1 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part L6924, ST72F63BK6M1 |
Part Status Obsolete | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥442.51000 | ¥442.51 |


