L6566BH, STW12N170K5 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA211V1

DigiKey Part Number
497-STEVAL-ISA211V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA211V1
Description
EVAL BOARD L6566BH STW12N170K5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
L6566BH, STW12N170K5 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
100W
Manufacturer
STMicroelectronics
Voltage - Input
230 ~ 690 VAC, 250V ~ 1000V
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Contents
Board(s)
Main Purpose
AC/DC, Primary Side
Utilized IC / Part
L6566BH, STW12N170K5
Outputs and Type
1 Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,311.25000¥1,311.25
Manufacturers Standard Package