VIPER35HD - 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA171V1

DigiKey Part Number
497-19148-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA171V1
Description
EVAL BOARD FOR VIPER35HD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPER35HD - 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.25A
Manufacturer
STMicroelectronics
Voltage - Input
90 ~ 264 VAC
Packaging
Box
Regulator Topology
Resonant
Part Status
Active
Frequency - Switching
225kHz
Main Purpose
AC/DC, Primary and Secondary Side
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
VIPER35HD
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.03000¥506.03
Manufacturers Standard Package