L5980 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA154V1

DigiKey Part Number
497-14891-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA154V1
Description
EVAL BOARD FOR L5980
Customer Reference
Detailed Description
L5980 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
700mA
Manufacturer
STMicroelectronics
Voltage - Input
2.9V ~ 18V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
L5980
Voltage - Output
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥372.15000¥372.15
Manufacturers Standard Package