HVLED001A - 1 Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL076V2

DigiKey Part Number
497-16878-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL076V2
Description
EVAL BOARD FOR HVLED001A
Customer Reference
Detailed Description
HVLED001A - 1 Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
56V
Manufacturer
STMicroelectronics
Voltage - Input
90 ~ 264 VAC
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
HVLED001A
Outputs and Type
1 Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥952.34000¥952.34
Manufacturers Standard Package