
STEVAL-IDI009V1 | |
|---|---|
DigiKey Part Number | 497-17063-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDI009V1 |
Description | EVAL BOARD PIR SENSOR |
Customer Reference | |
Detailed Description | TSU102 Passive Infrared (PIR) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer STMicroelectronics | Function Passive Infrared (PIR) |
Packaging Bulk | Utilized IC / Part TSU102 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.49000 | ¥337.49 |



