S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-FKI915V1

DigiKey Part Number
497-17259-ND
Manufacturer
Manufacturer Product Number
STEVAL-FKI915V1
Description
BOARD & REF DESIGN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
S2-LP - Transceiver 860MHz ~ 940MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
STMicroelectronics
Utilized IC / Part
S2-LP
Packaging
Bulk
RF Frequency
860MHz ~ 940MHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
860MHz ~ 940MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥610.57000¥610.57
Manufacturers Standard Package