
STEVAL-CTM009V1 | |
|---|---|
DigiKey Part Number | 497-18326-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CTM009V1 |
Description | EVAL BRD FOR L6491 STH310N10F7-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6491, STH310N10F7-6, STH315N10F7-6 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Utilized IC / Part L6491, STH310N10F7-6, STH315N10F7-6 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,080.48000 | ¥3,080.48 |



