
STEVAL-C34KAT1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-C34KAT1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-C34KAT1 |
Description | EVAL BOARD IIS3DWB STTS22H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IIS3DWB, STTS22H Temperature, Vibration Sensor SensorTile Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Temperature, Vibration |
Manufacturer STMicroelectronics | Utilized IC / Part IIS3DWB, STTS22H |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment STM32Cube |
Platform SensorTile | Base Product Number |
Type Sensor |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥400.92000 | ¥400.92 |






