
STBC02AJR | |
|---|---|
DigiKey Part Number | 497-STBC02AJRTR-ND - Tape & Reel (TR) 497-STBC02AJRCT-ND - Cut Tape (CT) 497-STBC02AJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC02AJR |
Description | IC BAT CHG LI-ION 1CL 30FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | STBC02AJR Models |
Category | Charge Current - Max 450mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 30-UFBGA, FCBGA |
Current - Charging Constant - Programmable | Supplier Device Package 30-FlipChip (2.59x2.25) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.34000 | ¥32.34 |
| 10 | ¥24.37200 | ¥243.72 |
| 25 | ¥22.39200 | ¥559.80 |
| 100 | ¥20.21270 | ¥2,021.27 |
| 250 | ¥19.17348 | ¥4,793.37 |
| 500 | ¥19.03786 | ¥9,518.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.39500 | ¥52,185.00 |









