Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA516B13TR

DigiKey Part Number
497-11459-2-ND - Tape & Reel (TR)
497-11459-1-ND - Cut Tape (CT)
497-11459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA516B13TR
Description
IC AMP D MONO/STER 400W PWRSO-36
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
STA516B13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
400W x 1 @ 3Ohm; 200W x 2 @ 6Ohm
Voltage - Supply
10V ~ 58V
Features
Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 90°C (TA)
Supplier Device Package
PowerSO-36 Slug Up
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.91000¥87.91
10¥68.69100¥686.91
25¥63.87400¥1,596.85
100¥58.58300¥5,858.30
250¥57.80564¥14,451.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥54.18737¥32,512.42
1,200¥52.99875¥63,598.50
Manufacturers Standard Package