
ST33KTPM2IWLBZA9 | |
|---|---|
DigiKey Part Number | 497-ST33KTPM2IWLBZA9-ND |
Manufacturer | |
Manufacturer Product Number | ST33KTPM2IWLBZA9 |
Description | OEM TPM CHIP_AU_DM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Trusted Platform Module (TPM) Microcontroller IC 24-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ST33KTPM2IWLBZA9 Models |
Category | Number of I/O 7 |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Trusted Platform Module (TPM) | Package / Case 24-XFBGA, WLCSP |
Core Processor ARM® SecurCore® SC300 | Supplier Device Package 24-WLCSP (1.81x2.59) |
Controller Series ST33K | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥20.52377 | ¥102,618.85 |





