
ST33HTPH2X32AHD8 | |
|---|---|
DigiKey Part Number | 497-ST33HTPH2X32AHD8-ND |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2X32AHD8 |
Description | ST33HTPH2X32AHD8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST33HTPH2X32AHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | SecurCore® SC300™ | |
Program Memory Type | FLASH | |
Controller Series | ST33TPHF2ESPI | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 2 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.48000 | ¥34.48 |
| 10 | ¥26.05800 | ¥260.58 |
| 25 | ¥23.95200 | ¥598.80 |
| 100 | ¥21.64160 | ¥2,164.16 |
| 250 | ¥20.53944 | ¥5,134.86 |
| 500 | ¥19.87522 | ¥9,937.61 |
| 1,000 | ¥19.32859 | ¥19,328.59 |
| 3,000 | ¥18.65335 | ¥55,960.05 |



