
ST25R3918-AQET | |
|---|---|
DigiKey Part Number | 497-ST25R3918-AQET-ND |
Manufacturer | |
Manufacturer Product Number | ST25R3918-AQET |
Description | ST25R3918-AQET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC I2C, SPI 2.6V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3918-AQET Models |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.6V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type RFID Reader/Transponder | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-VFQFPN (5x5) |
Standards FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥26.66200 | ¥266.62 |
| 25 | ¥25.20040 | ¥630.01 |
| 100 | ¥23.18910 | ¥2,318.91 |
| 250 | ¥21.98428 | ¥5,496.07 |
| 500 | ¥21.13298 | ¥10,566.49 |
| 1,000 | ¥20.33079 | ¥20,330.79 |






