RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3911B-AQWT

DigiKey Part Number
497-ST25R3911B-AQWT-ND
Manufacturer
Manufacturer Product Number
ST25R3911B-AQWT
Description
MEMORY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R3911B-AQWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
RFID Reader
Package / Case
32-VFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
32-VFQFPN (5x5)
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥29.79141¥119,165.64
Manufacturers Standard Package