
ST25DV04KC-JF6D3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-JF6D3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-JF6D3CT-ND - Cut Tape (CT) 497-ST25DV04KC-JF6D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-JF6D3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 4-K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04KC-JF6D3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 12-UFDFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 12-UFDFPN (3x3) |
Standards ISO 15693, NFC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥7.66600 | ¥76.66 |
| 25 | ¥7.22760 | ¥180.69 |
| 100 | ¥6.62650 | ¥662.65 |
| 250 | ¥6.26516 | ¥1,566.29 |
| 500 | ¥6.00912 | ¥3,004.56 |
| 1,000 | ¥5.76773 | ¥5,767.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.25893 | ¥26,294.65 |
| 10,000 | ¥5.06045 | ¥50,604.50 |
| 15,000 | ¥4.94973 | ¥74,245.95 |


