
ST1S12G18R | |
|---|---|
DigiKey Part Number | 497-ST1S12G18RTR-ND - Tape & Reel (TR) 497-ST1S12G18RCT-ND - Cut Tape (CT) 497-ST1S12G18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S12G18R |
Description | IC REG BUCK 1.8V 700MA TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST1S12G18R Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.65700 | ¥66.57 |
| 25 | ¥6.01400 | ¥150.35 |
| 100 | ¥5.30690 | ¥530.69 |
| 250 | ¥4.96928 | ¥1,242.32 |
| 500 | ¥4.76600 | ¥2,383.00 |
| 1,000 | ¥4.65179 | ¥4,651.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.39184 | ¥13,175.52 |
| 6,000 | ¥4.29065 | ¥25,743.90 |
| 9,000 | ¥4.23999 | ¥38,159.91 |
| 15,000 | ¥4.18387 | ¥62,758.05 |



