
SRK2001ATR | |
|---|---|
DigiKey Part Number | 497-16703-2-ND - Tape & Reel (TR) 497-16703-1-ND - Cut Tape (CT) 497-16703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK2001ATR |
Description | IC REG CTLR AC-DC LLC RES 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 32V | |
Current - Supply | 35 mA | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.42200 | ¥134.22 |
| 25 | ¥12.23960 | ¥305.99 |
| 100 | ¥10.93620 | ¥1,093.62 |
| 250 | ¥10.31568 | ¥2,578.92 |
| 500 | ¥9.98636 | ¥4,993.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.30824 | ¥23,270.60 |
| 5,000 | ¥9.11230 | ¥45,561.50 |
| 7,500 | ¥9.01420 | ¥67,606.50 |



